



UPM1E151MPD1TA | |
|---|---|
DigiKey Part Number | 493-15723-1-ND - Cut Tape (CT) 493-15723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E151MPD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13410 € | 13,41 € |
| 500 | 0,10370 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09409 € | 94,09 € |
| 2.000 | 0,08609 € | 172,18 € |
| 3.000 | 0,08205 € | 246,15 € |
| 5.000 | 0,07755 € | 387,75 € |
| 7.000 | 0,07490 € | 524,30 € |
| 10.000 | 0,07234 € | 723,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

