



UPS1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11633-1-ND - Cut Tape (CT) 493-11633-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 291.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | 0,82000 € | Upgrade |
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | 0,52000 € | Upgrade |
| UPM1A331MPD1TD | Nichicon | 455 | 493-11751-1-ND | 0,44000 € | Upgrade |
| UKA1A331MPD1TD | Nichicon | 1.304 | 493-4634-1-ND | 0,79000 € | Parametric Equivalent |
| UKA1C331MPD1TD | Nichicon | 578 | 493-4644-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,20510 € | 20,51 € |
| 500 | 0,16142 € | 80,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14763 € | 147,63 € |
| 2.000 | 0,13616 € | 272,32 € |
| 3.000 | 0,13037 € | 391,11 € |
| 5.000 | 0,12391 € | 619,55 € |
| 7.000 | 0,12012 € | 840,84 € |
| 10.000 | 0,11645 € | 1.164,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

