Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPS0J682MHD | |
|---|---|
DigiKey Part Number | UPS0J682MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.653 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J682MHD | Nichicon | 398 | 493-1720-ND | 1,85000 € | Direct |
| UPA1A682MHD | Nichicon | 0 | UPA1A682MHD-ND | 0,79633 € | Parametric Equivalent |
| UPA1A682MHD1TN | Nichicon | 348 | 493-4876-1-ND | 2,20000 € | Parametric Equivalent |
| EEU-FC0J682 | Panasonic Industry | 275 | P10213-ND | 1,91000 € | Similar |
| EEU-FC0J682B | Panasonic Industry | 0 | EEU-FC0J682B-ND | 0,74032 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46018 € | 184,07 € |
| Unit Price without VAT: | 0,46018 € |
|---|---|
| Unit Price with VAT: | 0,54761 € |









