Direct
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade




UPS0J681MPD1TD | |
|---|---|
DigiKey Part Number | 493-5350-1-ND - Cut Tape (CT) 493-5350-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J681MPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 426 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,26580 € | 26,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21132 € | 105,66 € |
| 1.000 | 0,19413 € | 194,13 € |
| 1.500 | 0,18545 € | 278,18 € |
| 2.500 | 0,17577 € | 439,43 € |
| 3.500 | 0,17008 € | 595,28 € |
| 5.000 | 0,16458 € | 822,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |






