



UPS1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-5355-1-ND - Cut Tape (CT) 493-5355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 426 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,34840 € | 17,42 € |
| 100 | 0,31230 € | 31,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25004 € | 125,02 € |
| 1.000 | 0,23041 € | 230,41 € |
| 1.500 | 0,22050 € | 330,75 € |
| 2.500 | 0,20944 € | 523,60 € |
| 3.500 | 0,20295 € | 710,32 € |
| 5.000 | 0,19667 € | 983,35 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

