22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS0J220MDD1TD

DigiKey Part Number
493-5343-1-ND - Cut Tape (CT)
493-5343-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS0J220MDD1TD
Description
CAP ALUM 22UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS0J220MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1A220MDDNichicon3.429493-17143-ND0,25000 €Upgrade
UPS1A220MDD1TDNichicon1.236493-11315-1-ND0,25000 €Upgrade
UPS1C220MDDNichicon657493-15824-ND0,24000 €Upgrade
UPS1C220MDD1TDNichicon552493-11318-1-ND0,25000 €Upgrade
UPW1C220MDD1TDNichicon272493-11375-1-ND0,26000 €Upgrade
In-Stock: 938
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15600 €1,56 €
500,11320 €5,66 €
1000,09970 €9,97 €
5000,07624 €38,12 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €