UPS0J101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 755
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.407
Unit Price: 0,27000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.074
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.370
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.183
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.721
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.445
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 339
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.019
Unit Price: 0,13000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS0J101MDD

DigiKey Part Number
UPS0J101MDD-ND
Manufacturer
Manufacturer Product Number
UPS0J101MDD
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS0J101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes