UPM2W2R2MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3.794
Unit Price: 0,92000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 14
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 3.397
Unit Price: 0,53000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.288
Unit Price: 0,66000 €
Datasheet

Direct


Panasonic Industry
In Stock: 544
Unit Price: 0,67000 €
Datasheet
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2W2R2MPD

DigiKey Part Number
493-17135-ND
Manufacturer
Manufacturer Product Number
UPM2W2R2MPD
Description
CAP ALUM 2.2UF 20% 450V RADIAL
Customer Reference
Detailed Description
2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2W2R2MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
44.8 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes