



UPM2W2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-5339-1-ND - Cut Tape (CT) 493-5339-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2W2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 44.8 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W2R2MPD | Nichicon | 11 | 493-1455-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,39470 € | 39,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31906 € | 159,53 € |
| 1.000 | 0,29520 € | 295,20 € |
| 1.500 | 0,28317 € | 424,75 € |
| 2.500 | 0,26975 € | 674,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

