UPM2V330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 586
Unit Price: 1,66000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,55058 €
Datasheet

Direct


Nichicon
In Stock: 27
Unit Price: 2,20000 €
Datasheet

Direct


Nichicon
In Stock: 41
Unit Price: 1,59000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 280
Unit Price: 2,09000 €
Datasheet

Similar


Nichicon
In Stock: 789
Unit Price: 1,58000 €
Datasheet

Similar


Nichicon
In Stock: 260
Unit Price: 2,17000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,39000 €
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2V330MHD

DigiKey Part Number
493-11145-ND
Manufacturer
Manufacturer Product Number
UPM2V330MHD
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2V330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes