



UPM2G100MHD1TO | |
|---|---|
DigiKey Part Number | 493-5330-1-ND - Cut Tape (CT) 493-5330-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2G100MHD1TO |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2G100MHD1TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2G100MHD | Nichicon | 37 | 493-17130-ND | 1,39000 € | Direct |
| UPW2G100MHD1TO | Nichicon | 1.293 | 493-12079-1-ND | 1,10000 € | Direct |
| UCS2W100MHD | Nichicon | 1.263 | 493-5882-ND | 1,13000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90500 € | 9,05 € |
| 50 | 0,69980 € | 34,99 € |
| 100 | 0,63490 € | 63,49 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

