Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar




UPM2E2R2MPD | |
|---|---|
DigiKey Part Number | UPM2E2R2MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM2E2R2MPD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2E2R2MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2E2R2MPD1TD | Nichicon | 722 | 493-5321-1-ND | 0,77000 € | Direct |
| UVZ2G2R2MPD | Nichicon | 1.215 | 493-1445-ND | 0,48000 € | MFR Recommended |
| EKMG251ELL2R2MF11D | Chemi-Con | 244 | 565-1390-ND | 0,52000 € | Similar |
| MAL214232283E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232283E3-ND | 0,11503 € | Similar |
| MAL214252283E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252283E3-ND | 0,11503 € | Similar |






