



UPM2C2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-5309-1-ND - Cut Tape (CT) 493-5309-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2C2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2C2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD1TD | Nichicon | 2.037 | 493-13879-1-ND | 0,75000 € | Direct |
| UPJ2C2R2MPD | Nichicon | 498 | 493-17071-ND | 0,56000 € | Direct |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,51000 € | MFR Recommended |
| UPJ2D2R2MPD | Nichicon | 875 | 493-17075-ND | 0,57000 € | Upgrade |
| UPJ2D2R2MPD1TD | Nichicon | 1.500 | 493-5151-1-ND | 0,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,27510 € | 27,51 € |
| 500 | 0,21900 € | 109,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20132 € | 201,32 € |
| 2.000 | 0,18663 € | 373,26 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

