



UPM1V681MHD | |
|---|---|
DigiKey Part Number | 493-15796-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V681MHD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V681MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V681MHD | Nichicon | 658 | 493-15673-ND | 0,97000 € | Similar |
| UPM1V681MHD6 | Nichicon | 61 | 493-17113-ND | 1,39000 € | Similar |
| UPS1V681MHD | Nichicon | 2.488 | 493-15858-ND | 0,85000 € | Similar |
| UPW1V681MHD | Nichicon | 4.930 | 493-1870-ND | 1,05000 € | Similar |
| UPW1V681MPD6 | Nichicon | 3 | 493-1871-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,57960 € | 28,98 € |
| 100 | 0,52410 € | 52,41 € |
| 500 | 0,42858 € | 214,29 € |
| 1.000 | 0,39848 € | 398,48 € |
| 2.500 | 0,36636 € | 915,90 € |
| 5.000 | 0,34680 € | 1.734,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

