



UPW1V681MHD | |
|---|---|
DigiKey Part Number | 493-1870-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V681MHD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V681MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 $ | 1,24 $ |
| 10 | 0,79300 $ | 7,93 $ |
| 50 | 0,60620 $ | 30,31 $ |
| 100 | 0,54710 $ | 54,71 $ |
| 500 | 0,44518 $ | 222,59 $ |
| 1.000 | 0,41307 $ | 413,07 $ |
| 2.500 | 0,37880 $ | 947,00 $ |
| 5.000 | 0,35793 $ | 1.789,65 $ |
| Unit Price without VAT: | 1,24000 $ |
|---|---|
| Unit Price with VAT: | 1,47560 $ |

