Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPM1V561MHD6 | |
|---|---|
DigiKey Part Number | 493-15794-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V561MHD6 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V561MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 10 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | 0,92000 € | Similar |
| UPW1V561MPD | Nichicon | 611 | 493-1869-ND | 1,04000 € | Similar |
| EEU-FC1V561 | Panasonic Industry | 1.138 | P11238-ND | 1,01000 € | Similar |
| EEU-FC1V561B | Panasonic Industry | 1.410 | P19685CT-ND | 1,03000 € | Similar |
| EEU-FC1V561E | Panasonic Industry | 0 | EEU-FC1V561E-ND | 0,24174 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,76720 € | 38,36 € |
| 100 | 0,69700 € | 69,70 € |
| 500 | 0,57654 € | 288,27 € |
| 1.000 | 0,53859 € | 538,59 € |
| 2.500 | 0,49811 € | 1.245,28 € |
| 5.000 | 0,47345 € | 2.367,25 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |










