Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM1V391MPD | |
|---|---|
DigiKey Part Number | UPM1V391MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V391MPD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V391MHD6 | Nichicon | 2.322 | 493-17062-ND | 1,03000 € | Similar |
| UPW1V391MPD | Nichicon | 3.864 | 493-1867-ND | 0,81000 € | Similar |
| UPM1V391MPD1TD | Nichicon | 548 | 493-7405-1-ND | 1,00000 € | Parametric Equivalent |
| EEU-FC1V391 | Panasonic Industry | 2.007 | P11237-ND | 0,93000 € | Similar |
| EEU-FC1V391B | Panasonic Industry | 0 | EEU-FC1V391B-ND | 0,21824 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,31205 € | 374,46 € |
| Unit Price without VAT: | 0,31205 € |
|---|---|
| Unit Price with VAT: | 0,37134 € |









