



UPM1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-7405-1-ND - Cut Tape (CT) 493-7405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V391MPD1TD | Nichicon | 842 | 493-5123-1-ND | 0,79000 € | Direct |
| EEU-FC1V391 | Panasonic Industry | 2.007 | P11237-ND | 0,93000 € | Similar |
| EEU-FC1V391S | Panasonic Industry | 69 | P10300-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,43850 € | 43,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35602 € | 178,01 € |
| 1.000 | 0,33001 € | 330,01 € |
| 1.500 | 0,31688 € | 475,32 € |
| 2.500 | 0,30225 € | 755,62 € |
| 3.500 | 0,29365 € | 1.027,78 € |
| 5.000 | 0,28534 € | 1.426,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

