Direct
Parametric Equivalent
Upgrade
Upgrade




UPM1V181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5290-1-ND - Cut Tape (CT) 493-5290-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V181MPD6TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V181MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V181MPD6TD | Nichicon | 647 | 493-5112-1-ND | 0,59000 € | Direct |
| UPW1H181MPD6 | Nichicon | 1.734 | 493-1904-ND | 0,59000 € | Parametric Equivalent |
| 860080675014 | Würth Elektronik | 0 | 732-9056-1-ND | 0,46000 € | Upgrade |
| 860160675025 | Würth Elektronik | 497 | 732-9603-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30560 € | 30,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24444 € | 122,22 € |
| 1.000 | 0,22517 € | 225,17 € |
| 1.500 | 0,21544 € | 323,16 € |
| 2.500 | 0,20458 € | 511,45 € |
| 3.500 | 0,19820 € | 693,70 € |
| 5.000 | 0,19203 € | 960,15 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |





