



UPJ1V181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5112-1-ND - Cut Tape (CT) 493-5112-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V181MPD6TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V181MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,24720 € | 24,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19598 € | 97,99 € |
| 1.000 | 0,17984 € | 179,84 € |
| 1.500 | 0,17169 € | 257,54 € |
| 2.500 | 0,16260 € | 406,50 € |
| 3.500 | 0,15726 € | 550,41 € |
| 5.000 | 0,15209 € | 760,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

