UPM1J821MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 321
Unit Price: 23,48000 €
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: 22,08000 €
Datasheet

Similar


Nichicon
In Stock: 153
Unit Price: 24,89000 €
Datasheet

Similar


Nichicon
In Stock: 71
Unit Price: 21,14000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,39790 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,57602 €
Datasheet

Similar


Panasonic Industry
In Stock: 231
Unit Price: 25,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.756
Unit Price: 27,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 11,48044 €
Datasheet

Similar


Chemi-Con
In Stock: 312
Unit Price: 21,24000 €
Datasheet

Similar


Chemi-Con
In Stock: 69
Unit Price: 22,73000 €
Datasheet

Similar


Chemi-Con
In Stock: 370
Unit Price: 26,19000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 9,93120 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 9,99220 €
Datasheet
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J821MHD

DigiKey Part Number
493-11128-ND
Manufacturer
Manufacturer Product Number
UPM1J821MHD
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J821MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Ripple Current @ High Frequency
2.22 A @ 10 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,82653 €247,96 €
Manufacturers Standard Package
Unit Price without VAT:0,82653 €
Unit Price with VAT:0,98357 €