



UPM1J560MPD6TD | |
|---|---|
DigiKey Part Number | 493-11793-1-ND - Cut Tape (CT) 493-11793-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J560MPD6TD |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J560MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J560MPD6TD | Nichicon | 1.791 | 493-5079-1-ND | 0,54000 € | Direct |
| UPM1J560MPD6 | Nichicon | 1.121 | 493-15771-ND | 0,56000 € | Parametric Equivalent |
| ELXY630ELL560MJC5S | Chemi-Con | 1.784 | 565-ELXY630ELL560MJC5S-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23340 € | 23,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18468 € | 92,34 € |
| 1.000 | 0,16929 € | 169,29 € |
| 1.500 | 0,16153 € | 242,30 € |
| 2.500 | 0,15286 € | 382,15 € |
| 3.500 | 0,14777 € | 517,20 € |
| 5.000 | 0,14284 € | 714,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

