



UPM1J560MPD6 | |
|---|---|
DigiKey Part Number | 493-15771-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J560MPD6 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J560MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J560MPD6TD | Nichicon | 938 | 493-11793-1-ND | 0,56000 € | Parametric Equivalent |
| EEU-FC1J560 | Panasonic Industry | 869 | P11269-ND | 0,51000 € | Similar |
| EEU-FC1J560B | Panasonic Industry | 0 | EEU-FC1J560B-ND | 0,10272 € | Similar |
| EEU-FC1J560BJ | Panasonic Industry | 0 | EEU-FC1J560BJ-ND | 0,10272 € | Similar |
| ELXY630ELL560MJC5S | Chemi-Con | 1.794 | 565-ELXY630ELL560MJC5S-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26220 € | 13,11 € |
| 200 | 0,21020 € | 42,04 € |
| 600 | 0,18065 € | 108,39 € |
| 1.000 | 0,16958 € | 169,58 € |
| 2.600 | 0,15250 € | 396,50 € |
| 5.000 | 0,14309 € | 715,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

