



UPM1J330MED | |
|---|---|
DigiKey Part Number | UPM1J330MED-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J330MED |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J330MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 305 mA @ 10 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J330 | Panasonic Industry | 3.827 | P10764-ND | 0,39000 € | Similar |
| EEU-FC1J330B | Panasonic Industry | 1.689 | 10-EEU-FC1J330BCT-ND | 0,40000 € | Similar |
| EEU-FC1J330H | Panasonic Industry | 4.349 | 10-EEU-FC1J330HCT-ND | 0,40000 € | Similar |
| SEK330M063ST | Cornell Dubilier Knowles | 19 | 338-1714-ND | 0,55000 € | Similar |
| ELXY630ELL330MF15D | Chemi-Con | 1.475 | 565-ELXY630ELL330MF15D-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16298 € | 81,49 € |
| 1.000 | 0,14909 € | 149,09 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

