33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL330MF15D

DigiKey Part Number
565-ELXY630ELL330MF15D-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL330MF15D
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
93.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
233 mA @ 100 kHz
Part Status
Obsolete
Impedance
610 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD630ARA330MHA0GChemi-Con6.085565-HHXD630ARA330MHA0GCT-ND1,43000 €MFR Recommended
EEU-FC1J330Panasonic Industry3.827P10764-ND0,39000 €Similar
EEU-FC1J330BPanasonic Industry1.68910-EEU-FC1J330BCT-ND0,40000 €Similar
EEU-FC1J330HPanasonic Industry4.34910-EEU-FC1J330HCT-ND0,40000 €Similar
SEK330M063STCornell Dubilier Knowles19338-1714-ND0,55000 €Similar
In-Stock: 1.475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26100 €2,61 €
500,19300 €9,65 €
1000,17120 €17,12 €
5000,13376 €66,88 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €