



UPM1H681MHD6 | |
|---|---|
DigiKey Part Number | 493-15752-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H681MHD6 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H681MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.63 A @ 10 kHz |
Part Status Not For New Designs | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H681MHD6 | Nichicon | 600 | 493-17044-ND | 1,41000 € | Direct |
| UPW1H681MHD6 | Nichicon | 27.381 | 493-1914-ND | 1,23000 € | Direct |
| UPJ1H681MHD | Nichicon | 500 | 493-11087-ND | 1,39000 € | Similar |
| UPS1H681MHD | Nichicon | 574 | 493-15843-ND | 1,07000 € | Similar |
| UPW1H681MHD | Nichicon | 1.927 | 493-1913-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02100 € | 10,21 € |
| 50 | 0,79300 € | 39,65 € |
| 100 | 0,72100 € | 72,10 € |
| 500 | 0,59714 € | 298,57 € |
| 1.000 | 0,55815 € | 558,15 € |
| 2.500 | 0,51655 € | 1.291,37 € |
| 5.000 | 0,49122 € | 2.456,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

