



UPJ1H681MHD | |
|---|---|
DigiKey Part Number | 493-11087-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H681MHD |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.85 A @ 10 kHz |
Part Status Not For New Designs | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H681MHD6 | Nichicon | 600 | 493-17044-ND | 1,41000 € | Similar |
| UPM1H681MHD6 | Nichicon | 602 | 493-15752-ND | 1,56000 € | Similar |
| UPS1H681MHD | Nichicon | 574 | 493-15843-ND | 1,07000 € | Similar |
| UPW1H681MHD | Nichicon | 1.878 | 493-1913-ND | 1,22000 € | Similar |
| UPW1H681MHD6 | Nichicon | 27.348 | 493-1914-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,63260 € | 63,26 € |
| 500 | 0,52116 € | 260,58 € |
| 1.000 | 0,48608 € | 486,08 € |
| 2.500 | 0,44866 € | 1.121,65 € |
| 5.000 | 0,42587 € | 2.129,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

