Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1H331MPD1AA | |
|---|---|
DigiKey Part Number | UPM1H331MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1H331MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 995 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H331MPD6 | Nichicon | 924 | 493-1909-ND | 1,17000 € | Parametric Equivalent |
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 1,33000 € | Parametric Equivalent |
| ELXY500EMC331MJ30S | Chemi-Con | 0 | ELXY500EMC331MJ30S-ND | 0,25640 € | Parametric Equivalent |
| ELXZ630ELL331MJ30S | Chemi-Con | 284 | 565-2042-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,35023 € | 420,28 € |
| Unit Price without VAT: | 0,35023 € |
|---|---|
| Unit Price with VAT: | 0,41677 € |




