



UPM1H181MHD6TO | |
|---|---|
DigiKey Part Number | 493-11996-1-ND - Cut Tape (CT) 493-11996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H181MHD6TO |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H181MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 845 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H181MHD6TO | Nichicon | 792 | 493-5048-1-ND | 0,88000 € | Direct |
| UPW1J181MHD6TO | Nichicon | 1.153 | 493-12046-1-ND | 1,04000 € | Upgrade |
| UPW1J181MHD6CT | Nichicon | 0 | UPW1J181MHD6CT-ND | 0,31969 € | Parametric Equivalent |
| EEU-FC1J181S | Panasonic Industry | 0 | P10345-ND | 1,32000 € | Parametric Equivalent |
| EEU-FC1J181SB | Panasonic Industry | 1.309 | 10-EEU-FC1J181SBCT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,40310 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32614 € | 163,07 € |
| 1.000 | 0,30188 € | 301,88 € |
| 1.500 | 0,28963 € | 434,44 € |
| 2.500 | 0,27598 € | 689,95 € |
| 3.500 | 0,26795 € | 937,83 € |
| 5.000 | 0,26020 € | 1.301,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

