



UPJ1H181MHD6TO | |
|---|---|
DigiKey Part Number | 493-5048-1-ND - Cut Tape (CT) 493-5048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H181MHD6TO |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H181MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,43140 € | 21,57 € |
| 100 | 0,38800 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31326 € | 156,63 € |
| 1.000 | 0,28970 € | 289,70 € |
| 1.500 | 0,27780 € | 416,70 € |
| 2.500 | 0,26454 € | 661,35 € |
| 3.500 | 0,25675 € | 898,62 € |
| 5.000 | 0,24922 € | 1.246,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

