120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H121MPD6TD

DigiKey Part Number
493-7396-1-ND - Cut Tape (CT)
493-7396-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H121MPD6TD
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H121MPD6TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
755 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
130 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.669" (17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H121MPD6TDNichicon878493-5045-1-ND0,60000 €Direct
UPW1J121MPD1TDNichicon1.000493-11896-1-ND0,68000 €Upgrade
UPM1H121MPD6TDNichicon1.000493-7396-1-ND0,79000 €Parametric Equivalent
UPW1J121MPDNichicon1.529493-1938-ND0,68000 €Parametric Equivalent
860080775015Würth Elektronik0732-9135-1-ND0,49000 €Upgrade
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49800 €4,98 €
500,37600 €18,80 €
1000,33750 €33,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27106 €135,53 €
1.0000,25013 €250,13 €
1.5000,23956 €359,34 €
2.5000,22777 €569,42 €
3.5000,22084 €772,94 €
5.0000,21414 €1.070,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €