Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1E821MHD1TO | |
|---|---|
DigiKey Part Number | 493-7395-1-ND - Cut Tape (CT) 493-7395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E821MHD1TO |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E821MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V821MHD1TO | Nichicon | 400 | 493-4926-1-ND | 1,33000 € | Upgrade |
| UPM1E821MHD | Nichicon | 881 | 493-15732-ND | 1,01000 € | Parametric Equivalent |
| UPM1E821MHD1CA | Nichicon | 0 | UPM1E821MHD1CA-ND | 0,28474 € | Parametric Equivalent |
| UPM1E821MHD1CV | Nichicon | 0 | UPM1E821MHD1CV-ND | 0,28474 € | Parametric Equivalent |
| 860160578030 | Würth Elektronik | 0 | 732-9568-1-ND | 1,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49328 € | 246,64 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |












