Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1E821MHD1CV | |
|---|---|
DigiKey Part Number | UPM1E821MHD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E821MHD1CV |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E821MHD | Nichicon | 881 | 493-15732-ND | 1,01000 € | Parametric Equivalent |
| UPM1E821MHD1CA | Nichicon | 0 | UPM1E821MHD1CA-ND | 0,28474 € | Parametric Equivalent |
| UPM1E821MHD1TO | Nichicon | 0 | 493-7395-1-ND | 1,32000 € | Parametric Equivalent |
| B41866C5827M000 | TDK | 0 | B41866C5827M000-ND | 0,40016 € | Parametric Equivalent |
| B41896C5827M000 | TDK | 0 | B41896C5827M000-ND | 0,46283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.330 | 0,28474 € | 378,70 € |
| Unit Price without VAT: | 0,28474 € |
|---|---|
| Unit Price with VAT: | 0,33884 € |









