



UPM1E561MPD1TD | |
|---|---|
DigiKey Part Number | 493-5245-1-ND - Cut Tape (CT) 493-5245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E561MPD1TD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E561MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V561MPD1TD | Nichicon | 581 | 493-12045-1-ND | 1,04000 € | Upgrade |
| UPW1V561MPD | Nichicon | 633 | 493-1869-ND | 1,04000 € | Parametric Equivalent |
| 860080575018 | Würth Elektronik | 1.064 | 732-9110-1-ND | 0,75000 € | Upgrade |
| 860160575026 | Würth Elektronik | 873 | 732-9564-1-ND | 0,90000 € | Upgrade |
| ELXY250ELL561MJ25S | Chemi-Con | 953 | 565-ELXY250ELL561MJ25S-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,45140 € | 22,57 € |
| 100 | 0,40650 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32898 € | 164,49 € |
| 1.000 | 0,30454 € | 304,54 € |
| 1.500 | 0,29221 € | 438,32 € |
| 2.500 | 0,27847 € | 696,17 € |
| 3.500 | 0,27039 € | 946,37 € |
| 5.000 | 0,26258 € | 1.312,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

