



UPM1E181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5237-1-ND - Cut Tape (CT) 493-5237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E181MPD6TD |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E181MPD6TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E181MPD6TD | Nichicon | 308 | 493-5034-1-ND | 0,49000 € | Direct |
| 860160575018 | Würth Elektronik | 632 | 732-860160575018CT-ND | 0,46000 € | Upgrade |
| ELXV250ELL181MJC5S | Chemi-Con | 3.697 | 565-ELXV250ELL181MJC5S-ND | 0,66000 € | Parametric Equivalent |
| ELXY250ELL181MJC5S | Chemi-Con | 1.498 | 565-1793-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,25110 € | 25,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19932 € | 99,66 € |
| 1.000 | 0,18296 € | 182,96 € |
| 1.500 | 0,17470 € | 262,05 € |
| 2.500 | 0,16548 € | 413,70 € |
| 3.500 | 0,16007 € | 560,25 € |
| 5.000 | 0,15483 € | 774,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

