
ELXV250ELL181MJC5S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL181MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL181MJC5S |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL181MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 635 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28030 € | 28,03 € |
| 500 | 0,22340 € | 111,70 € |
| 2.000 | 0,19055 € | 381,10 € |
| 4.000 | 0,17816 € | 712,64 € |
| 6.000 | 0,17190 € | 1.031,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

