



UPM1E122MHD1TO | |
|---|---|
DigiKey Part Number | 493-5234-1-ND - Cut Tape (CT) 493-5234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E122MHD1TO |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E122MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 10 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,72260 € | 72,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59826 € | 299,13 € |
| 1.000 | 0,55910 € | 559,10 € |
| 1.500 | 0,53933 € | 809,00 € |
| 2.500 | 0,51731 € | 1.293,28 € |
| 3.500 | 0,50437 € | 1.765,29 € |
| 5.000 | 0,49187 € | 2.459,35 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

