Direct
Direct
Upgrade
Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM1E122MHD | |
|---|---|
DigiKey Part Number | UPM1E122MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E122MHD |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E122MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 10 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E122MHD | Nichicon | 0 | 493-16985-ND | 0,47704 € | Direct |
| UPJ1E122MHD | Nichicon | 929 | 493-17027-ND | 1,10000 € | Direct |
| UPA1V122MHD | Nichicon | 525 | UPA1V122MHD-ND | 1,68000 € | Upgrade |
| UPJ1E122MHD6 | Nichicon | 106 | 493-15622-ND | 1,19000 € | Similar |
| UPM1E122MHD1TO | Nichicon | 500 | 493-5234-1-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49506 € | 396,05 € |
| Unit Price without VAT: | 0,49506 € |
|---|---|
| Unit Price with VAT: | 0,58912 € |













