UPM1E101MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1
Unit Price: 0,60000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 10.645
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 38.393
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 19.063
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.842
Unit Price: 1,17000 €
Datasheet
UPM1E101MED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPM1E101MED
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1E101MED

DigiKey Part Number
UPM1E101MED-ND
Manufacturer
Manufacturer Product Number
UPM1E101MED
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E101MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Ripple Current @ High Frequency
370 mA @ 10 kHz
Impedance
240 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes