470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C471MPD1TD

DigiKey Part Number
493-11739-1-ND - Cut Tape (CT)
493-11739-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
770 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C471MPD1TANichicon1.998493-UPJ1C471MPD1TACT-ND0,62000 €Direct
UPJ1C471MPD1TDNichicon1.869493-11687-1-ND0,48000 €Direct
UPW1E471MPD6TDNichicon2.706493-11772-1-ND0,55000 €Upgrade
UPM1C471MPDNichicon1.800493-15715-ND0,52000 €Parametric Equivalent
UPM1C471MPD1CMNichicon0UPM1C471MPD1CM-ND0,12286 €Parametric Equivalent
In-Stock: 1.996
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
500,22580 €11,29 €
1000,20090 €20,09 €
5000,15796 €78,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14442 €144,42 €
2.0000,13315 €266,30 €
3.0000,12746 €382,38 €
5.0000,12111 €605,55 €
7.0000,11738 €821,66 €
10.0000,11378 €1.137,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €