Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1C471MPD1CM | |
|---|---|
DigiKey Part Number | UPM1C471MPD1CM-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C471MPD1CM |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 770 mA @ 200 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C471MPD | Nichicon | 1.800 | 493-15715-ND | 0,52000 € | Parametric Equivalent |
| UPM1C471MPD1TA | Nichicon | 1.996 | 493-UPM1C471MPD1TACT-ND | 0,75000 € | Parametric Equivalent |
| UPM1C471MPD1TD | Nichicon | 1.996 | 493-11739-1-ND | 0,49000 € | Parametric Equivalent |
| UPW1E471MPD6 | Nichicon | 96 | 493-1827-ND | 0,53000 € | Parametric Equivalent |
| ELXY160ELL471MH20D | Chemi-Con | 128 | 565-ELXY160ELL471MH20D-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,12286 € | 294,86 € |
| Unit Price without VAT: | 0,12286 € |
|---|---|
| Unit Price with VAT: | 0,14620 € |





