Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




UPM1C271MPD1TD | |
|---|---|
DigiKey Part Number | 493-11760-1-ND - Cut Tape (CT) 493-11760-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C271MPD1TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23330 € | 23,33 € |
| 500 | 0,18452 € | 92,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16910 € | 169,10 € |
| 2.000 | 0,15629 € | 312,58 € |
| 3.000 | 0,14982 € | 449,46 € |
| 5.000 | 0,14261 € | 713,05 € |
| 7.000 | 0,13837 € | 968,59 € |
| 10.000 | 0,13427 € | 1.342,70 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




