



UPM1C271MPD | |
|---|---|
DigiKey Part Number | 493-17091-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C271MPD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C271MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V271MPD | Nichicon | 1.125 | 493-16990-ND | 0,81000 € | Upgrade |
| UPJ1C271MPD | Nichicon | 86 | 493-17021-ND | 0,41000 € | Similar |
| UPJ1C271MPD6 | Nichicon | 2 | 493-17022-ND | 0,49000 € | Similar |
| UPM1C271MPD6 | Nichicon | 830 | 493-17092-ND | 0,49000 € | Similar |
| UPM1C271MPD1TA | Nichicon | 1.996 | 493-UPM1C271MPD1TACT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,14196 € | 70,98 € |
| 2.000 | 0,11918 € | 238,36 € |
| 4.000 | 0,11058 € | 442,32 € |
| 6.000 | 0,10624 € | 637,44 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

