220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1C221MPD1TD

DigiKey Part Number
493-11638-1-ND - Cut Tape (CT)
493-11638-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C221MPD1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
160 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E221MPD1TANichicon3.454493-17418-1-ND0,47000 €Upgrade
UPW1E221MPD1TDNichicon0493-11673-1-ND0,47000 €Upgrade
UPM1C221MPDNichicon931493-15710-ND0,43000 €Parametric Equivalent
UPM1C221MPD1TANichicon3.409493-16336-1-ND0,43000 €Parametric Equivalent
UPW1E221MPD1CCNichicon0UPW1E221MPD1CC-ND0,11280 €Parametric Equivalent
In-Stock: 1.300
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26800 €2,68 €
500,19760 €9,88 €
1000,17560 €17,56 €
5000,13730 €68,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12523 €125,23 €
2.0000,11518 €230,36 €
3.0000,11010 €330,30 €
5.0000,10444 €522,20 €
7.0000,10112 €707,84 €
10.0000,09790 €979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €