



UPM1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-16336-1-ND - Cut Tape (CT) 493-16336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17560 € | 17,56 € |
| 500 | 0,13730 € | 68,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12522 € | 125,22 € |
| 2.000 | 0,11517 € | 230,34 € |
| 3.000 | 0,11009 € | 330,27 € |
| 5.000 | 0,10443 € | 522,15 € |
| 7.000 | 0,10110 € | 707,70 € |
| 10.000 | 0,09789 € | 978,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

