



UPM1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11638-1-ND - Cut Tape (CT) 493-11638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20020 € | 10,01 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,13904 € | 69,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12681 € | 126,81 € |
| 2.000 | 0,11663 € | 233,26 € |
| 3.000 | 0,11149 € | 334,47 € |
| 5.000 | 0,10576 € | 528,80 € |
| 7.000 | 0,10239 € | 716,73 € |
| 10.000 | 0,09913 € | 991,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

