



UPM1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-16336-1-ND - Cut Tape (CT) 493-16336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C221MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E221MPD1TA | Nichicon | 3.454 | 493-17418-1-ND | 0,47000 € | Upgrade |
| UPW1E221MPD1TD | Nichicon | 0 | 493-11673-1-ND | 0,47000 € | Upgrade |
| UPM1C221MPD | Nichicon | 931 | 493-15710-ND | 0,43000 € | Parametric Equivalent |
| UPM1C221MPD1TD | Nichicon | 1.300 | 493-11638-1-ND | 0,43000 € | Parametric Equivalent |
| UPW1E221MPD1CC | Nichicon | 0 | UPW1E221MPD1CC-ND | 0,11280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17560 € | 17,56 € |
| 500 | 0,13730 € | 68,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12522 € | 125,22 € |
| 2.000 | 0,11517 € | 230,34 € |
| 3.000 | 0,11009 € | 330,27 € |
| 5.000 | 0,10443 € | 522,15 € |
| 7.000 | 0,10110 € | 707,70 € |
| 10.000 | 0,09789 € | 978,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

