Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPM1A682MHD6 | |
|---|---|
DigiKey Part Number | 493-5593-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A682MHD6 |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A682MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A682MHD | Nichicon | 133 | 493-5524-ND | 2,27000 € | Similar |
| UPJ1A682MHD6 | Nichicon | 135 | 493-5525-ND | 2,35000 € | Similar |
| UPS1A682MHD | Nichicon | 111 | 493-5651-ND | 2,38000 € | Similar |
| UPW1A682MHD | Nichicon | 288 | 493-1761-ND | 2,33000 € | Similar |
| MAL213694685E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213694685E3-ND | 2,03478 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,01283 € | 303,85 € |
| Unit Price without VAT: | 1,01283 € |
|---|---|
| Unit Price with VAT: | 1,20527 € |














