Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ELXZ100ELL682ML30S | |
|---|---|
DigiKey Part Number | 565-1918-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL682ML30S |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL682ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5585 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL682ML35S | Chemi-Con | 792 | 565-1766-ND | 2,69000 € | Similar |
| ELXZ100ELL682MM25S | Chemi-Con | 0 | 565-1919-ND | 0,84598 € | Similar |
| EEU-FC1A682 | Panasonic Industry | 113 | P10239-ND | 2,33000 € | Similar |
| EEU-FC1A682S | Panasonic Industry | 179 | P10240-ND | 2,55000 € | Similar |
| EEU-FC1A682SB | Panasonic Industry | 0 | EEU-FC1A682SB-ND | 0,80768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79942 € | 399,71 € |
| Unit Price without VAT: | 0,79942 € |
|---|---|
| Unit Price with VAT: | 0,95131 € |













