Direct
Upgrade
Upgrade
Upgrade




UPM1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1A331MPD1TACT-ND - Cut Tape (CT) UPM1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18220 € | 18,22 € |
| 500 | 0,14260 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13011 € | 130,11 € |
| 2.000 | 0,11972 € | 239,44 € |
| 3.000 | 0,11447 € | 343,41 € |
| 5.000 | 0,10862 € | 543,10 € |
| 7.000 | 0,10518 € | 736,26 € |
| 10.000 | 0,10186 € | 1.018,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




